Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : ¥63.38000 Tube | Tube | Last Time Buy | Voltage Feedback | 1 | - | 3600V/µs | 100 MHz | 160 MHz | 1 µA | 1.5 mV | 2.5mA | 116 mA | 5.5 V | 34 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,147 In Stock | 1 : ¥92.36000 Tube | - | Tube | Active | Buffer | 1 | - | 1300V/µs | - | 110 MHz | 2 µA | 5 mV | 8.3mA | 220 mA | 10 V | 40 V | 0°C ~ 75°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,930 In Stock | 1 : ¥146.79000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 |