Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749 In Stock | 1 : ¥46.14000 Cut Tape (CT) 500 : ¥28.90558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 500V/µs | 890 MHz | 730 MHz | 16 µA | 20 µV | 16mA | 140 mA | 2.8 V | 11.75 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
7,725 In Stock | 1 : ¥27.91000 Cut Tape (CT) 500 : ¥17.48098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.0035V/µs | 20 kHz | - | 3 pA | 1 µV | 1.4µA | 51 mA | 1.7 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
95 In Stock | 1 : ¥98.11000 Tube | - | Tube | Active | Instrumentation | 1 | - | 11V/µs | - | 3.1 MHz | 100 pA | 10 µV | 2.75mA | 55 mA | 4.75 V | 35 V | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |