Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,026 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
497 In Stock | 1 : ¥57.80000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.15V/µs | 500 kHz | - | 50 pA | 80 µV | 525µA (x2 Channels) | - | 4 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,800 In Stock | 1 : ¥71.02000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,884 In Stock | 1 : ¥77.17000 Cut Tape (CT) 2,500 : ¥42.14812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 2 nA | 60 µV | 900µA | 18 mA | 5.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,621 In Stock | 1 : ¥81.28000 Cut Tape (CT) 500 : ¥52.95254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA | 90 mA | 3.1 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
5,595 In Stock | 1 : ¥81.93000 Cut Tape (CT) 2,500 : ¥44.73522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 750 kHz | - | 80 pA | 25 µV | 350µA (x2 Channels) | - | 2 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,482 In Stock | 1 : ¥90.97000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 80 pA | 20 µV | 900µA | - | 4.6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,152 In Stock | 1 : ¥98.03000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,345 In Stock | 1 : ¥121.18000 Tube | Tube | Active | General Purpose | 4 | - | 0.3V/µs | 750 kHz | - | 70 pA | 20 µV | 350µA (x4 Channels) | - | 2 V | 40 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
937 In Stock | 1 : ¥203.19000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 8 Leads | 8-SOIC | ||
0 In Stock | 150 : ¥70.47740 Tube | - | Tube | Last Time Buy | Differential | 1 | - | 3V/µs | - | 1 MHz | - | 50 µV | 1.5mA | 20 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |