INA280A1IDCKR

DigiKey Part Number
296-INA280A1IDCKRTR-ND - Tape & Reel (TR)
296-INA280A1IDCKRCT-ND - Cut Tape (CT)
296-INA280A1IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA280A1IDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA280A1IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
15 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥16.46100¥164.61
25¥15.52640¥388.16
100¥13.22850¥1,322.85
250¥12.42112¥3,105.28
500¥10.86864¥5,434.32
1,000¥9.00542¥9,005.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.38435¥25,153.05
6,000¥8.07382¥48,442.92
Manufacturers Standard Package