Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥80.29000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.75V/µs | - | 1 MHz | 2 nA | 20 µV | 350µA | 32 mA | 3 V | 50 V | -40°C ~ 85°C | Surface Mount | 14-WFDFN Exposed Pad, 12 Leads | 14-DFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥55.09000 Cut Tape (CT) 1,500 : ¥31.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 16V/µs | 10 MHz | - | 25 nA | 10 µV | 5mA | 52 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad, CSP | 8-LFCSP-VD (3x3) |