Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,196 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
741 In Stock | 1 : ¥92.11000 Tube | - | Tube | Active | General Purpose | 1 | - | 6V/µs | 1 MHz | 100 nA | 1 mV | 10mA | 750 mA | 8 V | 60 V | -40°C ~ 85°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
8,263 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.40092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1 MHz | 30 nA | 1 mV | 2.4mA (x4 Channels) | 25 mA | 8 V | 36 V | -25°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |