Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,165 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.33250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA (x4 Channels) | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,497 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.04146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 0.5 pA | 1 mV | 45µA | 10 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,960 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,000 : ¥5.49088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Differential, Rail-to-Rail | 2V/µs | 350 kHz | 350 kHz | 75 µA | 100 µV | - | 8 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |