Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,535 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.84333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 210V/µs | - | 240 MHz | 2 pA | 2.5 mV | 4.4mA | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,412 In Stock | 1 : ¥22.25000 Cut Tape (CT) 1,000 : ¥10.94121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 210V/µs | 105 MHz | 90 MHz | 2 pA | 2.5 mV | 4.4mA (x2 Channels) | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,733 In Stock | 1 : ¥31.61000 Cut Tape (CT) 1,000 : ¥16.71648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 210V/µs | 105 MHz | 220 MHz | 2 pA | 2.5 mV | 4.4mA (x4 Channels) | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
186 In Stock | 1 : ¥31.61000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 210V/µs | 105 MHz | 220 MHz | 2 pA | 2.5 mV | 4.4mA (x4 Channels) | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |