Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-microPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Slew Rate
0.4V/µs1.5V/µs
Gain Bandwidth Product
900 kHz3 MHz
Current - Input Bias
150 pA25 nA
Voltage - Input Offset
20 µV250 µV
Current - Supply
125µA275µA (x2 Channels)
Current - Output / Channel
20 mA30 mA
Voltage - Supply Span (Min)
2.2 V2.3 V
Voltage - Supply Span (Max)
5.5 V6.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA378AIDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,449
In Stock
1 : ¥19.95000
Cut Tape (CT)
250 : ¥13.49920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.4V/µs
900 kHz
150 pA
20 µV
125µA
30 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
1,630
In Stock
3,000
Factory
1 : ¥54.68000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
1.5V/µs
3 MHz
25 nA
250 µV
275µA (x2 Channels)
20 mA
2.3 V
6.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.