Industrial, DIN Rail Power Supplies

Results: 2
Operating Temperature
-40°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)
Features
-Adjustable Output, IP20, Load Sharing
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
2466990000
2466990000
AC/DC DIN RAIL SUPPLY 24V 240W
Weidmüller
19
In Stock
72
Factory
1 : ¥2,227.32000
Box
Box
Active
AC or DC
1
85 ~ 277 VAC
80V
410V
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing
4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm)
-
2466880000
2466880000
AC/DC DIN RAIL SUPPLY 24V 240W
Weidmüller
6
In Stock
141
Factory
1 : ¥2,031.93000
Box
Box
Active
AC or DC
1
85 ~ 277 VAC
80V
410V
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
92%
-25°C ~ 70°C (With Derating)
-
4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm)
-
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.