Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,130 In Stock | 1 : ¥10.75000 Cut Tape (CT) 250 : ¥8.60980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.315" (8.00mm) | 0.900" (22.86mm) | - | 0.400" (10.16mm) | 0.8W @ 30°C | 12.50°C/W @ 600 LFM | 26.00°C/W | Aluminum | Tin | |||
1,803 In Stock | 1 : ¥32.18000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Clip and PC Pin | Rectangular, Fins | 0.848" (21.55mm) | 0.520" (13.21mm) | - | 0.515" (13.08mm) | 1.0W @ 30°C | 6.00°C/W @ 500 LFM | 19.70°C/W | Copper | Tin | ||
140 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.500" (12.70mm) | 1.030" (26.16mm) | - | 0.400" (10.16mm) | 1.3W @ 30°C | 10.00°C/W @ 200 LFM | 18.00°C/W | Aluminum | Tin |