Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215,976 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
7,681 In Stock 256,292 Marketplace | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51577 Tape & Reel (TR) 7,158 : ¥0.29141 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
950 In Stock 8,614 Marketplace | 81 : ¥27.02852 Bulk 1 : ¥50.74000 Tube | Bulk Tube | Active | AND Gate | 6 | 2 | - | 4.5V ~ 5.5V | 13 mA | 48mA, 48mA | 0.8V | 2V | 6ns @ 5V, 50pF | 0°C ~ 70°C | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |