Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,518 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.84416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 3 | 3 | - | 1.2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.12V ~ 0.8V | 1.08V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
13,233 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥0.79790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | - | 1.2V ~ 3.6V | 40 µA | 24mA, 24mA | 0.12V ~ 0.8V | 1.08V ~ 2V | 4.4ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |