Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock | 1 : ¥35.71000 Cut Tape (CT) 2,500 : ¥17.91977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 6V ~ 28V | - | 100mA, 100mA | Non-Inverting | 950 V | - | - | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 | |||
2,568 In Stock 2,000 Factory | 1 : ¥38.59000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 35V | 0.8V, 3V | 14A, 14A | Non-Inverting | - | 25ns, 18ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
10,000 In Stock | 1 : ¥33.58000 Cut Tape (CT) 2,500 : ¥16.84783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 6V ~ 28V | - | 100mA, 100mA | Non-Inverting | 950 V | - | - | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 |