Gate Drivers

Results: 7
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFET
Logic Voltage - VIL, VIH
0.8V, 2.4V0.8V, 2V1V, 2.4V-
Current - Peak Output (Source, Sink)
1.9A, 1.8A2.5A, 2.8A3A, 3.2A3A, 3A4A, 4A
Input Type
CMOS, TTLInverting, Non-InvertingNon-Inverting
Rise / Fall Time (Typ)
8ns, 7ns13ns, 9ns15ns, 15ns20ns, 15ns
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5TSOT-23-5TSOT-25TSOT-25 (Type TH)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT25
DGD0215WT-7
IC GATE DRVR LOW-SIDE TSOT25
Diodes Incorporated
25,975
In Stock
24,000
Factory
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.40465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
1.9A, 1.8A
Inverting, Non-Inverting
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25 (Type TH)
SOT753
UCC27517AQDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-5
Texas Instruments
26,002
In Stock
1 : ¥10.84000
Cut Tape (CT)
3,000 : ¥4.59703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
1V, 2.4V
4A, 4A
Inverting, Non-Inverting
8ns, 7ns
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT25
DGD0216WT-7
IC GATE DRVR LOW-SIDE TSOT25
Diodes Incorporated
16,188
In Stock
39,000
Factory
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.40465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
1.9A, 1.8A
Inverting, Non-Inverting
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25 (Type TH)
SOT-23-5 Thin, TSOT-23-5
DGD0280WT-7
HV GATE DRIVER SOT25
Diodes Incorporated
2,727
In Stock
9,000
Factory
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.13434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2V
2.5A, 2.8A
CMOS, TTL
20ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
FAN3100CSX
IC GATE DRVR LOW-SIDE SOT23-5
onsemi
22,864
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥3.35808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4.5V ~ 18V
-
3A, 3A
Inverting, Non-Inverting
13ns, 9ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
FL3100TSX
IC GATE DRVR LOW-SIDE SOT23-5
onsemi
8,490
In Stock
33,000
Factory
1 : ¥8.05000
Cut Tape (CT)
3,000 : ¥4.27216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4.5V ~ 18V
0.8V, 2V
3A, 3.2A
Non-Inverting
13ns, 9ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT 25 Top View
DGD0211CWT-7
HV GATE DRIVER TSOT25 T&R 3K
Diodes Incorporated
138
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.04397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
1.9A, 1.8A
Inverting, Non-Inverting
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.