LFE2-6E-5FN256C

DigiKey Part Number
220-1203-ND
Manufacturer
Manufacturer Product Number
LFE2-6E-5FN256C
Description
IC FPGA 190 I/O 256FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2-6E-5FN256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
750
Number of Logic Elements/Cells
6000
Total RAM Bits
56320
Number of I/O
190
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.36000¥186.36
25¥162.55560¥4,063.89
100¥156.35710¥15,635.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.