Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,555 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 510 mA | 300mA | Shielded | 600mOhm Max | 8.78 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
60,576 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±30% | 340 mA | 200mA | Shielded | 1.25Ohm Max | 11.3 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
41,034 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±30% | 220 mA | 150mA | Shielded | 3Ohm Max | 16.46 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
22,358 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.19 A | 1A | Shielded | 110mOhm Max | 11.26 @ 2.52MHz | 34MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
9,488 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±30% | 1.12 A | 850mA | Shielded | 125mOhm Max | 11.26 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
47,579 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.15 A | 1.65A | Shielded | 35mOhm Max | 7.72 @ 7.96MHz | 76MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
32,011 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.5 A | 2.05A | Shielded | 28mOhm Max | 9.24 @ 7.96MHz | 111MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
25,063 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 300 mA | 170mA | Shielded | 1.7Ohm Max | 16.48 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
16,076 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.67274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 750 mA | 480mA | Shielded | 280mOhm Max | 10.88 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
10,089 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±30% | 240 mA | 155mA | Shielded | 2.6Ohm Max | 13.26 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
6,249 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±30% | 470 mA | 280mA | Shielded | 700mOhm Max | 13.32 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
5,844 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 930 mA | 720mA | Shielded | 185mOhm Max | 8.26 @ 2.52MHz | 23MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
4,256 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 820 mA | 580mA | Shielded | 230mOhm Max | 9.7 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,887 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 630 mA | 360mA | Shielded | 400mOhm Max | 8.42 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,570 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.55 A | 1.3A | Shielded | 70mOhm Max | 8.12 @ 7.96MHz | 55MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
3,220 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.3 A | 1.15A | Shielded | 90mOhm Max | 9.624 @ 7.96MHz | 77MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
2,620 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 1.72 A | 1.5A | Shielded | 60mOhm Max | 8.58 @ 7.96MHz | 56MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
2,372 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±30% | 560 mA | 320mA | Shielded | 520mOhm Max | 8.6 @ 2.52MHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
2,052 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±30% | 420 mA | 260mA | Shielded | 860mOhm Max | 11.72 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,564 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 2.7 A | 2.2A | Shielded | 25mOhm Max | 9.18 @ 7.96MHz | 146MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
109,657 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 2.35 A | 1.8A | Shielded | 30mOhm Max | 8.64 @ 7.96MHz | 92MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
13,676 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±30% | 800 mA | 500mA | Shielded | 250mOhm Max | 9.74 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
4,567 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.34916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 1.25 A | 1.05A | Shielded | 100mOhm Max | 8.24 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
460 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.03 A | 780mA | Shielded | 150mOhm Max | 9.66 @ 2.52MHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,826 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 890 mA | 600mA | Shielded | 200mOhm Max | 10.76 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) |