SRR4028-2R7Y | |
---|---|
DigiKey Part Number | SRR4028-2R7YTR-ND - Tape & Reel (TR) SRR4028-2R7YCT-ND - Cut Tape (CT) SRR4028-2R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-2R7Y |
Description | FIXED IND 2.7UH 2.35A 30MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 2.35 A 30mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-2R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 8.64 @ 7.96MHz | |
Frequency - Self Resonant | 92MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.58920 | ¥89.73 |
50 | ¥3.26260 | ¥163.13 |
100 | ¥2.90380 | ¥290.38 |
250 | ¥2.74076 | ¥685.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.34916 | ¥1,174.58 |
1,000 | ¥2.29776 | ¥2,297.76 |