Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,517 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.1 A | 2.1A | Shielded | 29mOhm Max | 9 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
10,793 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 970 mA | 970mA | Shielded | 102mOhm Max | 11 @ 7.96MHz | 26MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
6,690 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.4 A | 1.4A | Shielded | 48mOhm Max | 9 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
5,009 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 670 mA | 670mA | Shielded | 234mOhm Max | 11 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
46,808 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 500 mA | 500mA | Shielded | 366mOhm Max | 16 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
20,515 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3 A | 3A | Shielded | 16mOhm Max | 9 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
13,622 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 220 mA | 220mA | Shielded | 1.92Ohm Max | 30 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
6,162 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 350 mA | 350mA | Shielded | 852mOhm Max | 19 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
5,745 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 770 mA | 770mA | Shielded | 144mOhm Max | 11 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
5,590 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 300 mA | 300mA | Shielded | 1.2Ohm Max | 30 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
4,320 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 200 mA | 200mA | Shielded | 2.76Ohm Max | 30 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
3,012 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 400 mA | 400mA | Shielded | 594mOhm Max | 19 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
2,598 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.6 A | 1.6A | Shielded | 36mOhm Max | 9 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
1,582 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.2 A | 1.2A | Shielded | 84mOhm Max | 9 @ 7.96MHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 2.75 A | 2.75A | Shielded | 24mOhm Max | 9 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) |