Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,098 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 610 mA | - | Shielded | 200mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
6,859 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.97035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 840 mA | - | Shielded | 162mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
3,975 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±30% | 320 mA | - | Shielded | 694mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
990 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±30% | 1.32 A | - | Shielded | 75mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
976 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.97035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±30% | 1.72 A | - | Shielded | 45mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 500 mA | - | Shielded | 240mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±30% | 200 mA | - | Shielded | 1.73Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±30% | 560 mA | - | Shielded | 210mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 µH | ±30% | 180 mA | - | Shielded | 2.39Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±30% | 150 mA | - | Shielded | 2.67Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±30% | 480 mA | - | Shielded | 338mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 µH | ±30% | 140 mA | - | Shielded | 4Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±30% | 410 mA | - | Shielded | 397mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±30% | 350 mA | - | Shielded | 441mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.7 µH | ±30% | 1.28 A | - | Shielded | 105mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±30% | 300 mA | - | Shielded | 709mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±30% | 1.04 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.9 µH | ±30% | 880 mA | - | Shielded | 155mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±30% | 280 mA | - | Shielded | 922mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±30% | 260 mA | - | Shielded | 1.08Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 5.6 µH | ±30% | 800 mA | - | Shielded | 170mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±30% | 240 mA | - | Shielded | 1.3Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±30% | 760 mA | - | Shielded | 200mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±30% | 220 mA | - | Shielded | 1.56Ohm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.47164 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±30% | 680 mA | - | Shielded | 245mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) |