2.83 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,231 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.09827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.83 A | 1.89A | Shielded | 74mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
300 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.05916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 2.83 A | 2.94A | Shielded | 49mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.268" (6.80mm) | |||
0 In Stock Check Lead Time | 100 : ¥4.01620 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.83 A | - | Unshielded | 30.8mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.236" Dia (6.00mm) | 0.256" (6.50mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±15% | 2.83 A | 800mA | Unshielded | 60mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±15% | 2.83 A | 800mA | Unshielded | 60mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±15% | 2.83 A | 800mA | Unshielded | 60mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) |