FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,602 In Stock | 1 : ¥10.34000 Cut Tape (CT) 5,000 : ¥4.09081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 2.5V Drive | 20V | 5.1A, 3.2A | 55mOhm @ 5.1A, 4.5V | 1.4V @ 110µA | 2.8nC @ 4.5V | 419pF @ 10V | 2.5W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PG-TSDSON-8-FL | |||
18,180 In Stock | 1 : ¥11.17000 Cut Tape (CT) 5,000 : ¥4.39371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 45A (Tj) | 7mOhm @ 22A, 10V | 3V @ 9µA | 12nC @ 10V | 701pF @ 25V | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
29,218 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.04391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 40V | 60A (Tj) | 4.5mOhm @ 30A, 10V | 2V @ 13µA | 19nC @ 10V | 1136pF @ 25V | 52W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 | |||
1,205 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.29812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 60A (Tj) | 5mOhm @ 30A, 10V | 3V @ 13µA | 17nC @ 10V | 1027pF @ 25V | 52W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerVDFN | PG-TDSON-8-57 |