FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,179 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
4,050 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.48607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 18.5A (Ta), 49A (Tc), 27A (Ta), 85A (Tc) | 5.3mOhm @ 20A, 10V, 2.6mOhm @ 20A, 10V | 2.1V @ 250µA, 1.9V @ 250µA | 20nC @ 10V, 40nC @ 10V | 820pF @ 15V, 1890pF @ 15V | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 31.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (5x6) | ||
17,709 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc) | 5.3mOhm @ 20A, 10V, 2mOhm @ 20A, 10V | 2.1V @ 250µA, 1.9V @ 250µA | 20nC @ 10V, 52nC @ 10V | 820pF @ 15V, 2555pF @ 15V | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (5x6) | ||
2,904 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.91114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 55A (Tc), 85A (Tc) | 5mOhm @ 20A, 10V, 1.4mOhm @ 20A, 10V | 2.2V @ 250µA, 1.9V @ 250µA | 15nC @ 4.5V, 50nC @ 4.5V | 1150pF @ 15V, 4180pF @ 15V | 24W, 52W | -55°C ~ 150°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (5x6) | ||
8,662 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.77243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 17A, 25A | 5mOhm @ 17A, 10V | 3V @ 250µA | 24nC @ 10V | 1715pF @ 15V | 1W, 1.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | Power Clip 56 | |||
2,990 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.07464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 24A (Ta), 50A (Tc), 20A (Ta), 50A (Tc) | 3.7mOhm @ 20A, 10V, 4.7mOhm @ 20A, 10V | 1.9V @ 250µA | 40nC @ 10V, 30nC @ 10V | 1520pF @ 15V | 3.4W (Ta), 33W (Tc), 3.1W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerVDFN | 8-DFN-EP (3.3x3.3) |