FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,840 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3A, 2.2A | 70mOhm @ 3A, 4.5V | 1.5V @ 250µA | 4.6nC @ 4.5V | 324pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
7,532 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 4.6A (Ta), 3.3A (Ta) | 50mOhm @ 3.5A, 10V, 95mOhm @ 3.8A, 10V | 2.5V @ 250µA | 4.5nC @ 10V, 6.5nC @ 10V | 190pF @ 15V, 254pF @ 15V | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
18,387 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 4.5V Drive | 30V | 2.3A, 2A | 57mOhm @ 2.3A, 10V | 2V @ 11µA | 1.5nC @ 10V | 275pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
30,985 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.38207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | N and P-Channel Complementary | - | 30V | 5A, 7A | 28mOhm @ 7A, 10V | 1.45V @ 250µA | 20nC @ 10V | 670pF @ 15V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |