BLE32SN120BN1L

DigiKey Part Number
490-BLE32SN120BN1LTR-ND - Tape & Reel (TR)
490-BLE32SN120BN1LCT-ND - Cut Tape (CT)
490-BLE32SN120BN1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32SN120BN1L
Description
FERRITE BEAD 12 OHM 1210 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32SN120BN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
0.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 150°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥6.07000¥60.70
25¥4.49200¥112.30
50¥4.26940¥213.47
100¥3.81960¥381.96
250¥3.59500¥898.75
500¥3.37022¥1,685.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.92091¥4,381.36
3,000¥2.80858¥8,425.74
Manufacturers Standard Package