MMZ1608B102CTA00

DigiKey Part Number
445-MMZ1608B102CTA00TR-ND - Tape & Reel (TR)
445-MMZ1608B102CTA00CT-ND - Cut Tape (CT)
445-MMZ1608B102CTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608B102CTA00
Description
FERRITE BEAD 1K OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608B102CTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.57800¥5.78
25¥0.52360¥13.09
50¥0.47260¥23.63
100¥0.34680¥34.68
250¥0.25232¥63.08
500¥0.23124¥115.62
1,000¥0.19961¥199.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16811¥672.44
8,000¥0.15236¥1,218.88
12,000¥0.14711¥1,765.32
28,000¥0.13660¥3,824.80
100,000¥0.13502¥13,502.00
Manufacturers Standard Package