DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
581 In Stock | 1 : ¥76.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.5 CFM (0.266m³/min) | 0.253 in H2O (63.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.03 lb (13.61 g) | |||
5,274 In Stock | 1 : ¥88.41000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.1 CFM (0.227m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.5dB(A) | 600 mW | 7000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
2,409 In Stock | 1 : ¥125.90000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 11.3 CFM (0.316m³/min) | 0.414 in H2O (102.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 2.34 W | 8700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
1,337 In Stock | 1 : ¥126.24000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.165 in H2O (41.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 25.0dB(A) | 800 mW | 6200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.042 lb (19.05 g) | |||
1,526 In Stock | 1 : ¥133.21000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 2.04 W | 13100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.062 lb (28.12 g) | |||
4,592 In Stock | 1 : ¥156.85000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 23.7 CFM (0.664m³/min) | 2.150 in H2O (535.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 5.88 W | 18000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
537 In Stock | 1 : ¥190.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.8 CFM (0.890m³/min) | 4.017 in H2O (1000.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 15.6 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
229 In Stock | 1 : ¥325.17000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 37.1 CFM (1.04m³/min) | 9.240 in H2O (2300.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 31.2 W | 38000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
4,528 In Stock | 1 : ¥52.71000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 6.4 CFM (0.179m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 1.56 W | 7700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.071 lb (32.21 g) | |||
4,572 In Stock | 1 : ¥56.11000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 31.4dB(A) | 1.05 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
4,752 In Stock | 1 : ¥58.66000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 18.0dB(A) | 720 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
3,402 In Stock | 1 : ¥95.38000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 8.2 CFM (0.230m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.5dB(A) | 450 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
236 In Stock | 1 : ¥124.46000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.165 in H2O (41.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 25.0dB(A) | 840 mW | 6200 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.042 lb (19.05 g) | |||
411 In Stock | 1 : ¥130.41000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.0 CFM (0.224m³/min) | 0.264 in H2O (65.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 33.0dB(A) | 1.32 W | 8000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
75 In Stock | 1 : ¥138.74000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.4 CFM (0.683m³/min) | 2.440 in H2O (607.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.9dB(A) | 11.28 W | 20000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥94.96000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 12.2 CFM (0.342m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 39.0dB(A) | 2.16 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) | |||
2 In Stock | 1 : ¥148.43000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.165 in H2O (41.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 25.0dB(A) | 960 mW | 6200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UR | - |