DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥398.34000 Bulk | Bulk | Active | AC/DC, Primary Side | 2, Isolated | 15 W | 12V, 15V | 1A, 150mA | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | FSL538A | |||
2 In Stock | 1 : ¥398.34000 Bulk | Bulk | Active | AC/DC, Primary Side | 1, Isolated | 8 W | 12V | 660mA | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | FSL518A |