FSL518AFLYGEVB | |
---|---|
DigiKey Part Number | FSL518AFLYGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | FSL518AFLYGEVB |
Description | 800V SWITCHER EVAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FSL518A SENSEFET® AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 8 W | |
Voltage - Output | 12V | |
Current - Output | 660mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | FSL518A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.34000 | ¥398.34 |