IP4254CZ8-4-TTL,13

DigiKey Part Number
1727-5678-2-ND - Tape & Reel (TR)
1727-5678-1-ND - Cut Tape (CT)
1727-5678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4254CZ8-4-TTL,13
Description
FILTER RC(PI) 100 OHM/30PF SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 30pF (Total) 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
IP4254CZ8-4-TTL,13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
28dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 30pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
LAN, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Height
0.022" (0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.36000¥1.36
10¥1.30100¥13.01
25¥1.25800¥31.45
50¥1.21740¥60.87
100¥1.15360¥115.36
250¥0.96472¥241.18
500¥0.74878¥374.39
1,000¥0.73859¥738.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.73854¥2,954.16
Manufacturers Standard Package