Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318,274 In Stock | 1 : ¥6.16000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
962 In Stock | 1 : ¥57.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
12,684 In Stock | 1 : ¥98.19000 Cut Tape (CT) 500 : ¥67.81118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 29 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,963 In Stock | 1 : ¥168.05000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 48MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
4,495 In Stock | 1 : ¥172.82000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 48MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 20x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
3,001 In Stock | 1 : ¥8.21000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,635 In Stock | 1 : ¥62.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,711 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 35 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
39 In Stock | 1 : ¥144.49000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 40 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |