FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock | 1 : ¥76.02000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 176 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
127 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 176 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
167 In Stock | 1 : ¥101.39000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 176 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
89 In Stock | 1 : ¥101.39000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 176 | 1.0V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
0 In Stock Check Lead Time | 84 : ¥1,172.05226 Tray | Tray | Active | Not Verified | 31000 | 85000 | 5959680 | 188 | - | Surface Mount | 0°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) |