10CX085YU484E5G | |
---|---|
DigiKey Part Number | 10CX085YU484E5G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX085YU484E5G |
Description | IC FPGA 208 I/O 484UBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 188 5959680 85000 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 31000 | |
Number of Logic Elements/Cells | 85000 | |
Total RAM Bits | 5959680 | |
Number of I/O | 188 | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥1,172.05226 | ¥98,452.39 |