ADCR-S03R0SA105MB | |
---|---|
DigiKey Part Number | 535-ADCR-S03R0SA105MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA105MB |
Description | CAPACITOR 1F 3V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.78800 | ¥57.88 |
160 | ¥4.12288 | ¥659.66 |
1,120 | ¥2.90466 | ¥3,253.22 |
5,120 | ¥2.57671 | ¥13,192.76 |
10,080 | ¥2.48301 | ¥25,028.74 |