10157930-001RLF | |
---|---|
DigiKey Part Number | 609-10157930-001RLFTR-ND - Tape & Reel (TR) 609-10157930-001RLFCT-ND - Cut Tape (CT) 609-10157930-001RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10157930-001RLF |
Description | CONN PCI EXP MIN FML 75POS 0.020 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10157930-001RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 75 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.13000 | ¥301.30 |
25 | ¥28.53720 | ¥713.43 |
50 | ¥27.87220 | ¥1,393.61 |
100 | ¥26.54560 | ¥2,654.56 |
250 | ¥23.22752 | ¥5,806.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.57295 | ¥16,458.36 |
1,600 | ¥18.58197 | ¥29,731.15 |
2,400 | ¥17.91834 | ¥43,004.02 |