10163106-A41410HLF

DigiKey Part Number
609-10163106-A41410HLF-ND
Manufacturer
Manufacturer Product Number
10163106-A41410HLF
Description
PCIE GEN5 STRADDLE MOUNT,164PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10163106-A41410HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 71
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Card Extender, Locking Ramp, Pick and Place
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-
Material - Insulation
Thermoplastic
Termination Rows
2
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.34000¥88.34
15¥79.53667¥1,193.05
30¥74.92800¥2,247.84
45¥73.00711¥3,285.32
90¥71.08600¥6,397.74
240¥63.40054¥15,216.13
450¥59.55831¥26,801.24
945¥52.64179¥49,746.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.