MAX491CPD+

DigiKey Part Number
MAX491CPD+-ND
Manufacturer
Manufacturer Product Number
MAX491CPD+
Description
IC TRANSCEIVER FULL 1/1 14DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX491CPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.55000¥46.55
10¥41.83700¥418.37
25¥39.55160¥988.79
100¥34.27840¥3,427.84
250¥32.52068¥8,130.17
500¥29.18092¥14,590.46
1,000¥24.61037¥24,610.37
2,500¥23.37985¥58,449.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.