TMP36GSZ-REEL | |
---|---|
DigiKey Part Number | TMP36GSZ-REELTR-ND - Tape & Reel (TR) TMP36GSZ-REELCT-ND - Cut Tape (CT) TMP36GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP36GSZ-REEL |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP36GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥14.55600 | ¥145.56 |
25 | ¥12.12760 | ¥303.19 |
50 | ¥11.85820 | ¥592.91 |
100 | ¥10.77950 | ¥1,077.95 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥8.35413 | ¥8,354.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.08462 | ¥20,211.55 |
5,000 | ¥7.81511 | ¥39,075.55 |
7,500 | ¥7.54563 | ¥56,592.22 |