Drivers, Receivers, Transceivers

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiver
Number of Drivers/Receivers
0/41/0
Data Rate
400Mbps600Mbps
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
FIN1001M5X
IC DRIVER 1/0 SOT23-5
onsemi
31,255
In Stock
1 : ¥10.59000
Cut Tape (CT)
3,000 : ¥4.27014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
600Mbps
3V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
10,539
In Stock
1 : ¥12.81000
Cut Tape (CT)
1,000 : ¥6.31219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
400Mbps
3V ~ 3.6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8,122
In Stock
1 : ¥20.61000
Cut Tape (CT)
2,500 : ¥9.44778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/4
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.