Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedSMC Diode SolutionsSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V600 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A650 mV @ 3 A1.3 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V35 µA @ 40 V1 mA @ 60 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz250pF @ 5V, 1MHz-
Package / Case
DO-214AA, SMBTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSMB
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DPAK
MBRD360
DIODE SCHOTTKY 60V 3A DPAK
SMC Diode Solutions
14,992
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.11177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 60 V
250pF @ 5V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
DO-214AA
STPS1L40U
DIODE SCHOTTKY 40V 1A SMB
STMicroelectronics
8,166
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥0.72581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
35 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
DO-214AA
ES3JB-13-F
DIODE GEN PURP 600V 3A SMB
Diodes Incorporated
2,960
In Stock
84,000
Factory
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.44306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
3A
1.3 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
10 µA @ 600 V
45pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.