Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : ¥22.82000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 3.5 A | 1 V @ 12.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GSIB-5S | GSIB-5S | ||
7,138 In Stock 153,960 Factory | 1 : ¥12.64000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 25 A | 1.05 V @ 12.5 A | 10 µA @ 800 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
0 In Stock Check Lead Time | 360 : ¥6.81253 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 25 A | 1.1 V @ 12.5 A | 10 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-ESIP | GBJ |