CMLSH05-10DA TR PBFREE

DigiKey Part Number
1514-CMLSH05-10DATRPBFREETR-ND - Tape & Reel (TR)
1514-CMLSH05-10DATRPBFREECT-ND - Cut Tape (CT)
1514-CMLSH05-10DATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLSH05-10DA TR PBFREE
Description
DIODE ARR SCHOTT 100V SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 100 V 500mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
CMLSH05-10DA TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.87500¥38.75
100¥2.69450¥269.45
500¥2.10400¥1,052.00
1,000¥1.71018¥1,710.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.52883¥4,586.49
6,000¥1.45108¥8,706.48
9,000¥1.34743¥12,126.87
30,000¥1.31634¥39,490.20
Manufacturers Standard Package