Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,653 In Stock | 1 : ¥46.80000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 8.2mm | Push In, Spring | 41 A | 1000V | 40 A | 600V | 8-20 AWG | 0.5-10mm² | - | Gray | - | |||
132 In Stock 1,950 Factory | 1 : ¥43.10000 Box | Box | Active | Feed Through | - | 6 | 1 | 3.5mm | Push In | 17.5 A | 500V | 5 A | 600V | 14-26 AWG | 0.5-1.5mm² | - | Beige | - | |||
467 In Stock 150 Factory | 1 : ¥110.59000 Box | Box | Active | Ground, Earth | - | 6 | 3; Connected | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
197 In Stock 20 Factory | 1 : ¥51.31000 Box | Box | Active | Isolated | - | 2 | 1 | 8.1mm | Push In, Spring | 41 A | 250V | 36 A | 150V | 8-22 AWG | 0.5-6mm² | - | Beige | - | |||
49 In Stock 2,000 Factory | 1 : ¥67.48000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.1mm | Push In | - | 800V | - | 600V | 12-28 AWG | 0.5-2.5mm² | - | Green, Yellow | - | |||
43 In Stock | 1 : ¥43.10000 Box | Box | Active | Feed Through | - | 6 | 1 | 3.5mm | Push In | 17.5 A | 500V | - | - | - | 0.5-1.5mm² | - | Green | - | |||
18 In Stock 60 Factory | 1 : ¥95.15000 Box | Box | Active | Feed Through | - | 3 | 1 | 10.0mm | Push In | 57 A | 800V | 55 A | 600V | 6-28 AWG | 0.5-10mm² | - | Beige | - | |||
5 In Stock 100 Factory | 1 : ¥112.47000 Box | Box | Active | Feed Through | - | 3 | 1 | 10.0mm | Push In | 57 A | 800V | 55 A | 600V | 6-28 AWG | 0.5-10mm² | - | Beige | - |