DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,901 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
743 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V or 30V | -15V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
168 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
20 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
17 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 12V or 24V | -12V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
2 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
1 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 12V or 24V | -12V | - | - | 650mA, 650mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
1 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 12V or 24V | -12V | - | - | 650mA, 650mA | 16 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 9V | 18V | 15V or 30V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | 16 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 5V or 10V | -5V | - | - | 1.5A, 1.5A | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 12V or 24V | -12V | - | - | 650mA, 650mA | 16 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 15V or 30V | -15V | - | - | 500mA, 500mA | 15 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 5-DIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥358.44000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 650mA, 650mA | 16 W | 1 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - |