DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock 2,190 Factory | 1 : ¥544.78000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | - | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
462 In Stock | 1 : ¥85.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 76% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | - | |||
0 In Stock | 1 : ¥38.64000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | - |