DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,153 In Stock 990 Factory | 1 : ¥252.53000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 28V | 5V | - | - | - | 4A | 20 W | - | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 95% | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | - | Enable, Active High | - | - | |||
558 In Stock | 1 : ¥505.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.5A | 8.3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
1,044 In Stock 989 Factory | 1 : ¥19.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
854 In Stock | 1 : ¥317.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | - | - | - | |||
687 In Stock | 1 : ¥16.09000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus, UL | 62368-1 | |||
49 In Stock 375 Factory | 1 : ¥240.55000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 28V | 12V | - | - | - | 3A | 36 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 97% | Through Hole, Right Angle | 12-SIP Module | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : ¥71.10000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 222mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - |