DC DC Converters

Results: 2
Series
TEN 50 (50W)THN 20 (20W)
Voltage - Output 1
3.3V5V
Current - Output (Max)
4A10A
Power (Watts)
20 W33 W
Features
Remote On/Off, OCP, SCPRemote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
89%90%
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
THN 20-1213
THN 20-1211
DC DC CONVERTER 5V 20W
Traco Power
140
In Stock
1 : ¥379.29000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 75°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
TEN 50-1210
TEN 50-1210
DC DC CONVERTER 3.3V 33W
Traco Power
5
In Stock
1 : ¥759.49000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
-
10A
33 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Module
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.