DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,317 In Stock | 1 : ¥59.17000 Tray | Tray | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.23 W | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.073 lb (33.11 g) | |||
1,879 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 40.5dB(A) | 2.4 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) | |||
294 In Stock | 1 : ¥102.10000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 10.50mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | cURus | - | |||
5,371 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 16.2 CFM (0.454m³/min) | 0.315 in H2O (78.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 1.92 W | 6400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
5,391 In Stock | 1 : ¥146.73000 Box | Box | Active | 12VDC | Square - 36mm L x 36mm H | 28.00mm | 21.0 CFM (0.588m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 7.56 W | 19000 RPM | 4 Wire Leads | - | 14 ~ 176°F (-10 ~ 80°C) | CE, cURus, VDE | 0.071 lb (32.21 g) | |||
1,428 In Stock 600 Factory | 1 : ¥248.24000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 86.0 CFM (2.41m³/min) | 2.950 in H2O (734.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 30 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.276 lb (125.19 g) | |||
1,370 In Stock | 1 : ¥260.22000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 56.5 CFM (1.58m³/min) | 0.920 in H2O (229.2 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 10.3 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.199 lb (90.26 g) | |||
3,229 In Stock | 1 : ¥67.58000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.01 W | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
426 In Stock | 1 : ¥67.58000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 18.6 CFM (0.521m³/min) | 0.310 in H2O (77.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 38.1dB(A) | 1.32 W | 7200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
286 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.240 in H2O (59.8 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 1.68 W | 5600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
385 In Stock | 1 : ¥101.84000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 5500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.077 lb (34.93 g) | |||
152 In Stock | 1 : ¥135.42000 Box | Box | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.5dB(A) | 2.4 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) | |||
2,506 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 18.3 CFM (0.512m³/min) | 0.254 in H2O (63.3 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 2.16 W | 6400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
989 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.182 in H2O (45.3 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 1.68 W | 5600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
302 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.095 in H2O (23.7 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 25.0dB(A) | 1.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
845 In Stock | 1 : ¥49.99000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 13.4 CFM (0.375m³/min) | 0.137 in H2O (34.0 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 1.44 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
0 In Stock Check Lead Time | 1 : ¥211.17000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 50.4 CFM (1.41m³/min) | 1.203 in H2O (299.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 54.0dB(A) | 8.64 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
0 In Stock Check Lead Time | 1 : ¥111.45000 Bulk | - | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 7.2 W | 7000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus | - | ||
0 In Stock Check Lead Time | 1 : ¥94.45000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.5dB(A) | 2.4 W | 7000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) |