Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥443.09000 Tube | - | Tube | Active | 16 | 200k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | ||
321 In Stock | 1 : ¥277.33000 Tube | - | Tube | Active | 18 | 250k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount | ||
59 In Stock | 1 : ¥163.87000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3V ~ 5.5V | 3V ~ 5.5V | - | -40°C ~ 85°C | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥181.06190 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 18 | 250k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount |