D-Sub, D-Shaped Connector Backshells, Hoods

Results: 4
Manufacturer
MolexNorComp Inc.TE Connectivity AMP Connectors
Series
970, ARMORADKFMK, FCT 173111
Number of Positions
2537
Compatible Shell Size
BC
Compatible D-Sub Size
25pos and HD44pos37pos and HD62pos
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Metal, ZincZinc Die Cast
Plating
NickelNickel over Copper
Hardware
Assembly Hardware, Cable Clamp, Strain ReliefAssembly Hardware, GrommetsAssembly Hardware, Grommets, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
970-037-030R121, 970-037-030-121
970-037-030R121
CONN BACKSHELL 37POS 180DEG SHLD
NorComp Inc.
6,096
In Stock
1 : ¥71.15000
Bulk
Bulk
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
2-2198617-5
2-2198617-5
CONN BACKSHELL 25POS 180DEG SHLD
TE Connectivity AMP Connectors
1,644
In Stock
1 : ¥59.34000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel
Assembly Hardware, Grommets, Strain Relief
Mating Screws 4-40
Silver
5-1478762-4
5-1478762-4
CONN BACKSHELL 37POS 180DEG SHLD
TE Connectivity AMP Connectors
54
In Stock
1 : ¥124.03000
Bulk
Bulk
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel
Assembly Hardware, Grommets, Strain Relief
Mating Screws 4-40
Silver
1731110084
1731110084
CONN BACKSHELL 37POS 180DEG SHLD
Molex
64
In Stock
1 : ¥179.20000
Bulk
Bulk
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
Showing
of 4

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.